Cable Assembly Circular 04 pos Male to USB A Female 1.00' (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSG-4M-401-USB

DigiKey Part Number
2170-PSG-4M-401-USB-ND
Manufacturer
Manufacturer Product Number
PSG-4M-401-USB
Description
CBL ASSY CIRC 4P M TO USB A F 1'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to USB A Female 1.00' (304.8mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to USB A Female
Length
1.00' (304.8mm)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1929,79000 Kč929,79 Kč
Manufacturers Standard Package
Unit Price without VAT:929,79000 Kč
Unit Price with VAT:1 125,04590 Kč