
RDM35 | |
|---|---|
DigiKey Part Number | 2170-RDM35-ND |
Manufacturer | |
Manufacturer Product Number | RDM35 |
Description | IVU REMOTE 3.5" DISPLAY |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Display | |
For Use With/Related Products | iVu Sensors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22 056,98000 Kč | 22 056,98 Kč |
| Unit Price without VAT: | 22 056,98000 Kč |
|---|---|
| Unit Price with VAT: | 26 688,94580 Kč |









