Circular Cable Assembly Shielded 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IVURDM-QDK-806

DigiKey Part Number
2170-IVURDM-QDK-806-ND
Manufacturer
Manufacturer Product Number
IVURDM-QDK-806
Description
CIRC CBL 8POS RCPT TO PLUG 6'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 6.00' (1.83m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
1st Connector Type
Receptacle
1st Connector Gender
Male Pins
1st Connector Number of Positions
8
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
8
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
M12
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
6.00' (1.83m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
-
Color
Black
Shielding
Shielded
Ingress Protection
-
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 275,69000 Kč3 275,69 Kč
Manufacturers Standard Package
Unit Price without VAT:3 275,69000 Kč
Unit Price with VAT:3 963,58490 Kč