Cable Assembly Circular 04 pos Male to USB A Female 10.00' (3.05m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSG-4M-410-USB

DigiKey Part Number
2170-PSG-4M-410-USB-ND
Manufacturer
Manufacturer Product Number
PSG-4M-410-USB
Description
CBL ASY CIRC 4P M TO USB A F 10'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable Assembly Circular 04 pos Male to USB A Female 10.00' (3.05m)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
-
Packaging
Bulk
Part Status
Active
Connector Type
Circular 04 pos Male to USB A Female
Length
10.00' (3.05m)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
Industrial Environments - IP67
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 084,76000 Kč1 084,76 Kč
Manufacturers Standard Package
Unit Price without VAT:1 084,76000 Kč
Unit Price with VAT:1 312,55960 Kč