
IVUC-E-450 | |
|---|---|
DigiKey Part Number | 2170-IVUC-E-450-ND |
Manufacturer | |
Manufacturer Product Number | IVUC-E-450 |
Description | CBL ASSY CIRC 4P F TO RJ45 50' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Female to RJ45, 8p4c 50.00' (15.24m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Female to RJ45, 8p4c | |
Length | 50.00' (15.24m) | |
Cable Type | Round | |
Color | Green | |
Shielding | Shielded | |
Usage | Industrial Environments - IP68 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 427,79000 Kč | 2 427,79 Kč |
| Unit Price without VAT: | 2 427,79000 Kč |
|---|---|
| Unit Price with VAT: | 2 937,62590 Kč |






