
LMF06 | |
|---|---|
DigiKey Part Number | 2170-LMF06-ND |
Manufacturer | |
Manufacturer Product Number | LMF06 |
Description | LENS WIDE ANGLE C-MOUNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Wide Angle Lens 1/3" C-Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wide Angle | |
Focal Length | 6.0mm | |
Magnification | - | |
Focal Ratio | - | |
Compatible Sensor Size (Max) | 1/3" | |
Field of View | - | |
Working Distance | - | |
Depth Of Field | - | |
Resolution | - | |
TV Distortion | - | |
Filter Size | - | |
Diameter | - | |
Length | - | |
Mounting Type | C-Mount | |
Operating Temperature | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 453,62000 Kč | 2 453,62 Kč |
| Unit Price without VAT: | 2 453,62000 Kč |
|---|---|
| Unit Price with VAT: | 2 968,88020 Kč |







