
BC-M8F4-24-5 | |
|---|---|
DigiKey Part Number | 2170-BC-M8F4-24-5-ND |
Manufacturer | |
Manufacturer Product Number | BC-M8F4-24-5 |
Description | CORDSET, M8, F, 4-PIN, 5M |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Banner Engineering Corporation | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M8 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,09000 Kč | 709,09 Kč |
| Unit Price without VAT: | 709,09000 Kč |
|---|---|
| Unit Price with VAT: | 857,99890 Kč |












