Through-Beam Optical Sensor 118.110" (3m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS8LEJQ

DigiKey Part Number
2170-VS8LEJQ-ND
Manufacturer
Manufacturer Product Number
VS8LEJQ
Description
VS8 SERIES: LASER EMITTER; RANGE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Through-Beam Optical Sensor 118.110" (3m)
Datasheet
 Datasheet
EDA/CAD Models
VS8LEJQ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10V ~ 30V
Manufacturer
Banner Engineering Corporation
Response Time
500µs
Series
Light Source
Red (655nm)
Packaging
Box
Connection Method
Connector
Part Status
Active
Ingress Protection
IP67
Sensing Method
Through-Beam
Adjustment Type
Adjustable
Sensing Distance
118.110" (3m)
Operating Temperature
-20°C ~ 50°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
13 359,68000 Kč3 359,68 Kč
Manufacturers Standard Package
Unit Price without VAT:3 359,68000 Kč
Unit Price with VAT:4 065,21280 Kč