


ZMX-3DE2500HF-Q7 | |
|---|---|
DigiKey Part Number | 2170-ZMX-3DE2500HF-Q7-ND |
Manufacturer | |
Manufacturer Product Number | ZMX-3DE2500HF-Q7 |
Description | SENSOR ZMX TOF DISTANCE SENSOR - |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ToF Distance Sensor Sensor Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Sensor Type | ToF Distance Sensor | |
Output Type | - | |
Operating Temperature | -10°C ~ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32 967,07000 Kč | 32 967,07 Kč |
| Unit Price without VAT: | 32 967,07000 Kč |
|---|---|
| Unit Price with VAT: | 39 890,15470 Kč |










