
STP-M8MRJ45-406 | |
|---|---|
DigiKey Part Number | 2170-STP-M8MRJ45-406-ND |
Manufacturer | |
Manufacturer Product Number | STP-M8MRJ45-406 |
Description | CBL ASSY CIRC 4P M TO RJ45 6' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 04 pos Male to RJ45, 8p4c 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 04 pos Male to RJ45, 8p4c | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 196,89000 Kč | 1 196,89 Kč |
| Unit Price without VAT: | 1 196,89000 Kč |
|---|---|
| Unit Price with VAT: | 1 448,23690 Kč |


