
VL53L8CXV9GC/1 | |
|---|---|
DigiKey Part Number | 497-VL53L8CXV9GC/1CT-ND - Cut Tape (CT) 497-VL53L8CXV9GC/1DKR-ND - Digi-Reel® 497-VL53L8CXV9GC/1TR-ND |
Manufacturer | |
Manufacturer Product Number | VL53L8CXV9GC/1 |
Description | TOF-MULTIZONE |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ToF Distance Sensor Sensor I2C, SPI Output |
Datasheet | Datasheet |
Category | Sensor Type ToF Distance Sensor |
Manufacturer STMicroelectronics | Output Type I2C, SPI |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Operating Temperature -30°C ~ 85°C |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,27000 Kč | 178,27 Kč |
| 10 | 138,16700 Kč | 1 381,67 Kč |
| 25 | 128,15480 Kč | 3 203,87 Kč |
| 100 | 117,15830 Kč | 11 715,83 Kč |
| 250 | 115,65700 Kč | 28 914,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 600 | 102,49701 Kč | 368 989,24 Kč |
| Unit Price without VAT: | 178,27000 Kč |
|---|---|
| Unit Price with VAT: | 215,70670 Kč |










