
STEVAL-VL53L9 | |
|---|---|
DigiKey Part Number | 497-STEVAL-VL53L9-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-VL53L9 |
Description | EVAL BOARD VL53L9CX |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | VL53L9CX STM32 Light, 3D Time-of-Flight (ToF) Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensing Range 5cm ~ 9m |
Manufacturer STMicroelectronics | Interface MIPI |
Series | Voltage - Supply 1.2V ~ 3.3V |
Packaging Bulk | Embedded Yes |
Part Status Active | Contents Board(s) |
Sensor Type Light, 3D Time-of-Flight (ToF) | Utilized IC / Part VL53L9CX |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 467,97000 Kč | 1 467,97 Kč |
| 10 | 1 464,52700 Kč | 14 645,27 Kč |
| 25 | 1 463,19120 Kč | 36 579,78 Kč |
| 100 | 1 461,15420 Kč | 146 115,42 Kč |
| Unit Price without VAT: | 1 467,97000 Kč |
|---|---|
| Unit Price with VAT: | 1 776,24370 Kč |






