
Q20PDXLQ7 | |
|---|---|
DigiKey Part Number | 2170-Q20PDXLQ7-ND |
Manufacturer | |
Manufacturer Product Number | Q20PDXLQ7 |
Description | WORLD-BEAM Q20 SERIES: LONG RANG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diffuse Optical Sensor 4.9' (1.50m) PNP - Dark-ON/Light-ON - Selectable |
Datasheet | Datasheet |
EDA/CAD Models | Q20PDXLQ7 Models |
Category | Response Time 800µs |
Manufacturer Banner Engineering Corporation | Output Configuration PNP - Dark-ON/Light-ON - Selectable |
Series | Light Source Infrared (850nm) |
Packaging Bag | Connection Method Connector |
Part Status Active | Ingress Protection IP67, IEC, NEMA 6P |
Sensing Method Diffuse | Adjustment Type Adjustable, Potentiometer |
Sensing Distance 4.9' (1.50m) | Operating Temperature -20°C ~ 60°C |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 873,05000 Kč | 2 873,05 Kč |
| Unit Price without VAT: | 2 873,05000 Kč |
|---|---|
| Unit Price with VAT: | 3 476,39050 Kč |







