Magnetic Switch Magnet NO/NC Connector Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-MAGB2SMQD

DigiKey Part Number
2170-SI-MAGB2SMQD-ND
Manufacturer
Manufacturer Product Number
SI-MAGB2SMQD
Description
SENSOR SWITCH NO/NC CONNECTOR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Magnetic Switch Magnet NO/NC Connector Box
Datasheet
 Datasheet
EDA/CAD Models
SI-MAGB2SMQD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Switch
Output Type
NO/NC
Actuator Material
Magnet
Termination Style
Connector
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-25°C ~ 70°C
Package / Case
Box
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 937,07000 Kč1 937,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 937,07000 Kč
Unit Price with VAT:2 343,85470 Kč