
SI-MAGB1SMQD | |
|---|---|
DigiKey Part Number | 2170-SI-MAGB1SMQD-ND |
Manufacturer | |
Manufacturer Product Number | SI-MAGB1SMQD |
Description | SENSOR SWITCH NO/NC CONNECTOR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnetic Switch Magnet NO/NC Connector Box |
Datasheet | Datasheet |
EDA/CAD Models | SI-MAGB1SMQD Models |
Category | Output Type NO/NC |
Manufacturer Banner Engineering Corporation | Actuator Material Magnet |
Series | Termination Style Connector |
Packaging Bulk | Operating Temperature -25°C ~ 70°C |
Part Status Active | Package / Case Box |
Type Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 937,07000 Kč | 1 937,07 Kč |
| Unit Price without VAT: | 1 937,07000 Kč |
|---|---|
| Unit Price with VAT: | 2 343,85470 Kč |






