
SI-MAGB1MMHF | |
|---|---|
DigiKey Part Number | 2170-SI-MAGB1MMHF-ND |
Manufacturer | |
Manufacturer Product Number | SI-MAGB1MMHF |
Description | CODED MAG USE WITH SI-MAGB1SM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | SI-MAG Series Magnet 3.465" L x 0.984" W x 0.512" H (88.0mm x 25.0mm x 13.0mm) Thermoplastic Housing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Banner Engineering Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Use With/Related Products | SI-MAG Series | |
Housing Material | Thermoplastic | |
Material - Magnet | - | |
Package / Case | Flange Mount | |
Size | 3.465" L x 0.984" W x 0.512" H (88.0mm x 25.0mm x 13.0mm) | |
Operating Temperature | -25°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,65000 Kč | 800,65 Kč |
| Unit Price without VAT: | 800,65000 Kč |
|---|---|
| Unit Price with VAT: | 968,78650 Kč |





