Magnetic Switch Magnet NO/NC Connector Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-MAGB1SMCOQD

DigiKey Part Number
2170-SI-MAGB1SMCOQD-ND
Manufacturer
Manufacturer Product Number
SI-MAGB1SMCOQD
Description
SENSOR SWITCH NO/NC CONNECTOR
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Magnetic Switch Magnet NO/NC Connector Box
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Material
Magnet
Manufacturer
Banner Engineering Corporation
Termination Style
Connector
Packaging
Bag
Operating Temperature
-25°C ~ 70°C
Part Status
Active
Package / Case
Box
Type
Switch
Base Product Number
Output Type
NO/NC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 937,07000 Kč1 937,07 Kč
Manufacturers Standard Package
Unit Price without VAT:1 937,07000 Kč
Unit Price with VAT:2 343,85470 Kč