Magnetic Switch Magnet NO/NC Cable Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-MAGB1SM

DigiKey Part Number
2170-SI-MAGB1SM-ND
Manufacturer
Manufacturer Product Number
SI-MAGB1SM
Description
SENSOR SWITCH NO/NC CABLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Magnetic Switch Magnet NO/NC Cable Box
Datasheet
 Datasheet
EDA/CAD Models
SI-MAGB1SM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bag
Part Status
Active
Type
Switch
Output Type
NO/NC
Actuator Material
Magnet
Termination Style
Cable
Voltage - Supply
-
Must Operate
-
Must Release
-
Operating Temperature
-25°C ~ 70°C
Package / Case
Box
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 549,65000 Kč1 549,65 Kč
Manufacturers Standard Package
Unit Price without VAT:1 549,65000 Kč
Unit Price with VAT:1 875,07650 Kč