



BP1.2-12-T1 | |
|---|---|
DigiKey Part Number | 522-1007-ND |
Manufacturer | |
Manufacturer Product Number | BP1.2-12-T1 |
Description | BATTERY LEAD ACID 12V 1.2AH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 12 V Sealed Lead Acid (SLA, VRLA) Battery Rechargeable (Secondary) 1.2Ah |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Battery Chemistry | ||
Battery Cell Size | - | |
Voltage - Rated | ||
Capacity | ||
Size / Dimension | 3.88" L x 1.83" W x 2.15" H (98.5mm x 46.5mm x 54.5mm) | |
Termination Style | Spade, .187" (4.7mm) | |
Discharge Rate | 20Hr | |
Shelf Life | 12 Months | |
Standard Charge Current | - | |
Standard Charge Time | - | |
Weight | 589.7 g | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,80000 Kč | 580,80 Kč |
| 30 | 439,58600 Kč | 13 187,58 Kč |
| 60 | 415,32650 Kč | 24 919,59 Kč |
| 120 | 392,40358 Kč | 47 088,43 Kč |
| 270 | 367,18504 Kč | 99 139,96 Kč |
| 510 | 352,27316 Kč | 179 659,31 Kč |
| Unit Price without VAT: | 580,80000 Kč |
|---|---|
| Unit Price with VAT: | 702,76800 Kč |









