




219A-04FAR | |
|---|---|
DigiKey Part Number | 4827-219A-04FAR-ND |
Manufacturer | |
Manufacturer Product Number | 219A-04FAR |
Description | M8 A-CODE RECEPTACLE, 4PIN FEMAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 219A-04FAR Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Shell Size - Insert M8-4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 3A |
Mounting Feature Bulkhead - Rear Side Nut | Voltage Rating 50VAC, 60VDC |
Termination Solder Cup | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating Flash |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 209,14000 Kč | 209,14 Kč |
| 10 | 177,79000 Kč | 1 777,90 Kč |
| 25 | 166,64000 Kč | 4 166,00 Kč |
| 50 | 158,68600 Kč | 7 934,30 Kč |
| 100 | 151,11000 Kč | 15 111,00 Kč |
| 250 | 141,65420 Kč | 35 413,55 Kč |
| 500 | 134,89830 Kč | 67 449,15 Kč |
| 1 000 | 128,46681 Kč | 128 466,81 Kč |
| Unit Price without VAT: | 209,14000 Kč |
|---|---|
| Unit Price with VAT: | 253,05940 Kč |










