4 Position Circular Connector Plug, Male Pins Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Circular Connector Plug, Male Pins Solder
T4040014041-000
T4040014041-000

T4040014041-000

DigiKey Part Number
A126832-ND
Manufacturer
Manufacturer Product Number
T4040014041-000
Description
CONN PLUG MALE 4POS GOLD SOLDER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4 Position Circular Connector Plug, Male Pins Solder
Datasheet
 Datasheet
EDA/CAD Models
T4040014041-000 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
4
Shell Size - Insert
M8-4
Shell Size, MIL
-
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead
Termination
Solder
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Copper Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Material Flammability Rating
-
Features
-
Shielding
-
Current Rating (Amps)
3A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 85°C
Backshell Material, Plating
-
Contact Material
-
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Insert Material
-
Applications
Automation Control, Industrial, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 345
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1150,14000 Kč150,14 Kč
10127,54200 Kč1 275,42 Kč
25119,55440 Kč2 988,86 Kč
50113,84280 Kč5 692,14 Kč
100108,40850 Kč10 840,85 Kč
250101,62360 Kč25 405,90 Kč
50096,77558 Kč48 387,79 Kč
1 00092,16106 Kč92 161,06 Kč
Manufacturers Standard Package
Unit Price without VAT:150,14000 Kč
Unit Price with VAT:181,66940 Kč