


PT07A-14-12S | |
|---|---|
DigiKey Part Number | 339-PT07A-14-12S-ND |
Manufacturer | |
Manufacturer Product Number | PT07A-14-12S |
Description | CONN RCPT FMALE 12P GOLD SLD CUP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 12 | |
Grade | - | |
Qualification | MIL-DTL-26482 Series I | |
Shell Size - Insert | 14-12 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | N (Normal) | |
Primary Material | Metal | |
Shell Material | Aluminum | |
Shell Finish | Olive Drab Chromate over Cadmium | |
Contact Finish - Mating | Gold | |
Color | Olive Drab | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | - | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -55°C ~ 125°C | |
Backshell Material, Plating | Aluminum, Olive Drab Cadmium | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Neoprene | |
Applications | Aerospace, Industrial, Instrumentation, Mass Transit, Military | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 776,30000 Kč | 776,30 Kč |
| 10 | 659,75700 Kč | 6 597,57 Kč |
| 25 | 618,45840 Kč | 15 461,46 Kč |
| 50 | 588,95620 Kč | 29 447,81 Kč |
| 100 | 560,87340 Kč | 56 087,34 Kč |
| 250 | 525,80336 Kč | 131 450,84 Kč |
| Unit Price without VAT: | 776,30000 Kč |
|---|---|
| Unit Price with VAT: | 939,32300 Kč |








