




219A-04FAF | |
|---|---|
DigiKey Part Number | 4827-219A-04FAF-ND |
Manufacturer | |
Manufacturer Product Number | 219A-04FAF |
Description | M8 A-CODE RECEPTACLE, 4PIN FEMAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 219A-04FAF Models |
Category | Shell Material Brass |
Mfr | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection Waterproof |
Number of Positions 4 | Shielding |
Shell Size - Insert M8-4 | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 50VAC, 60VDC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 85°C |
Termination Solder Cup | Contact Material Brass |
Fastening Type Threaded | Contact Finish Thickness - Mating Flash |
Orientation A | Insert Material Polyamide (PA66), Nylon 6/6 |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 225,52000 Kč | 225,52 Kč |
| 10 | 191,67000 Kč | 1 916,70 Kč |
| 25 | 179,66720 Kč | 4 491,68 Kč |
| 50 | 171,08760 Kč | 8 554,38 Kč |
| 100 | 162,92140 Kč | 16 292,14 Kč |
| 250 | 152,72600 Kč | 38 181,50 Kč |
| 500 | 145,44264 Kč | 72 721,32 Kč |
| 1 000 | 138,50785 Kč | 138 507,85 Kč |
| Unit Price without VAT: | 225,52000 Kč |
|---|---|
| Unit Price with VAT: | 272,87920 Kč |








