
M8-4P00-12001 | |
|---|---|
DigiKey Part Number | 4827-M8-4P00-12001-ND |
Manufacturer | |
Manufacturer Product Number | M8-4P00-12001 |
Description | M8 A-CODE 4PIN MALE TO OPEN END, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.94' (1.20m) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer ATTEND Technology | 1st Connector Mounting Type Free Hanging (In-Line) |
Packaging Bag | 2nd Connector Type Wire Leads |
Part Status Active | Length 3.94' (1.20m) |
1st Connector Type Receptacle | Assembly Configuration Standard |
1st Connector Gender Male Pins | Cable Type Round |
1st Connector Number of Positions 4 | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Number of Positions Loaded All | Color Black |
1st Connector Shell Size - Insert M8 | Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 718,76000 Kč | 718,76 Kč |
| 10 | 610,87400 Kč | 6 108,74 Kč |
| 30 | 565,32200 Kč | 16 959,66 Kč |
| 60 | 538,35717 Kč | 32 301,43 Kč |
| 120 | 512,68367 Kč | 61 522,04 Kč |
| 270 | 484,20767 Kč | 130 736,07 Kč |
| Unit Price without VAT: | 718,76000 Kč |
|---|---|
| Unit Price with VAT: | 869,69960 Kč |









