




219A-04FSF | |
|---|---|
DigiKey Part Number | 4827-219A-04FSF-ND |
Manufacturer | |
Manufacturer Product Number | 219A-04FSF |
Description | M8 A-CODE RECEPTACLE, 4PIN FEMAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 219A-04FSF Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Shielding |
Shell Size - Insert M8-4 | Current Rating (Amps) 3A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 50VAC, 60VDC |
Mounting Feature Bulkhead - Front Side Nut | Cable Opening 0.409" (10.40mm) |
Termination Solder | Operating Temperature -40°C ~ 85°C |
Fastening Type Threaded | Contact Material Brass |
Orientation A | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Primary Material Metal | Insert Material Polybutylene Terephthalate (PBT) |
Shell Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,46000 Kč | 228,46 Kč |
| 10 | 194,23200 Kč | 1 942,32 Kč |
| 25 | 182,05280 Kč | 4 551,32 Kč |
| 50 | 173,36360 Kč | 8 668,18 Kč |
| 100 | 165,08840 Kč | 16 508,84 Kč |
| 250 | 154,75692 Kč | 38 689,23 Kč |
| 500 | 147,37698 Kč | 73 688,49 Kč |
| 1 000 | 140,35042 Kč | 140 350,42 Kč |
| Unit Price without VAT: | 228,46000 Kč |
|---|---|
| Unit Price with VAT: | 276,43660 Kč |




