


219A-04MF0 | |
|---|---|
DigiKey Part Number | 4827-219A-04MF0-ND |
Manufacturer | |
Manufacturer Product Number | 219A-04MF0 |
Description | M8 A-CODE PLUG FOR CABLE, 4PIN M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 219A-04MF0 Models |
Category | Contact Finish - Mating Gold |
Mfr | Color Silver |
Packaging Tray | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 4 | Shielding |
Shell Size - Insert M8-4 | Current Rating (Amps) 3A |
Mounting Type Free Hanging (In-Line) | Voltage Rating 50VAC, 60VDC |
Termination Solder Cup | Cable Opening 0.197" (5.00mm) |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Backshell Material, Plating Brass, Nickel |
Primary Material Metal | Contact Material Brass |
Shell Material Brass | Contact Finish Thickness - Mating Flash |
Shell Finish Nickel | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 365,37000 Kč | 365,37 Kč |
| 50 | 277,08120 Kč | 13 854,06 Kč |
| 100 | 263,86090 Kč | 26 386,09 Kč |
| Unit Price without VAT: | 365,37000 Kč |
|---|---|
| Unit Price with VAT: | 442,09770 Kč |












