




219A-04MO0 | |
|---|---|
DigiKey Part Number | 4827-219A-04MO0-ND |
Manufacturer | |
Manufacturer Product Number | 219A-04MO0 |
Description | M8 A-CODE PLUG FOR CABLE, 4PIN M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 219A-04MO0 Models |
Category | Shell Finish Nickel |
Mfr | Contact Finish - Mating Gold |
Packaging Tray | Color Silver |
Part Status Active | Ingress Protection Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Coupling Nut |
Shell Size - Insert M8-4 | Shielding |
Mounting Type Free Hanging (In-Line) | Current Rating (Amps) 3A |
Termination Solder Cup | Voltage Rating 50VAC, 60VDC |
Fastening Type Threaded | Operating Temperature -40°C ~ 85°C |
Orientation A | Contact Material Brass |
Primary Material Metal | Contact Finish Thickness - Mating Flash |
Shell Material Brass | Insert Material Polybutylene Terephthalate (PBT) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,21000 Kč | 160,21 Kč |
| 10 | 136,19300 Kč | 1 361,93 Kč |
| 25 | 127,65960 Kč | 3 191,49 Kč |
| 50 | 121,56580 Kč | 6 078,29 Kč |
| 100 | 115,76200 Kč | 11 576,20 Kč |
| 250 | 108,51600 Kč | 27 129,00 Kč |
| 500 | 103,33956 Kč | 51 669,78 Kč |
| 1 000 | 98,41196 Kč | 98 411,96 Kč |
| Unit Price without VAT: | 160,21000 Kč |
|---|---|
| Unit Price with VAT: | 193,85410 Kč |










