


123A-40B00 | |
|---|---|
DigiKey Part Number | 4827-123A-40B00TR-ND - Tape & Reel (TR) 4827-123A-40B00CT-ND - Cut Tape (CT) 4827-123A-40B00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 123A-40B00 |
Description | CONN M.2 (NGFF) SOCKET 67POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 67 Position Female Connector M.2 (NGFF) Mini Card Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 123A-40B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Card Type | M.2 (NGFF) Mini Card | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 67 | |
Card Thickness | 0.031" (0.79mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Solder Retention | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,36000 Kč | 45,36 Kč |
| 10 | 38,59400 Kč | 385,94 Kč |
| 25 | 36,17520 Kč | 904,38 Kč |
| 50 | 34,44100 Kč | 1 722,05 Kč |
| 100 | 32,79680 Kč | 3 279,68 Kč |
| 250 | 30,74192 Kč | 7 685,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 28,02633 Kč | 19 618,43 Kč |
| 1 400 | 26,68921 Kč | 37 364,89 Kč |
| 2 100 | 25,93693 Kč | 54 467,55 Kč |
| 3 500 | 25,01936 Kč | 87 567,76 Kč |
| 4 900 | 24,43302 Kč | 119 721,80 Kč |
| 7 000 | 23,82664 Kč | 166 786,48 Kč |
| Unit Price without VAT: | 45,36000 Kč |
|---|---|
| Unit Price with VAT: | 54,88560 Kč |














