



M81969/14-06 | |
|---|---|
DigiKey Part Number | M81969/14-06-ND |
Manufacturer | |
Manufacturer Product Number | M81969/14-06 |
Description | TOOL EXTRACTION #8 CONTACT PLAST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Connector Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Connector Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,50000 Kč | 198,50 Kč |
| 5 | 184,06200 Kč | 920,31 Kč |
| 10 | 178,12500 Kč | 1 781,25 Kč |
| 25 | 170,58920 Kč | 4 264,73 Kč |
| Unit Price without VAT: | 198,50000 Kč |
|---|---|
| Unit Price with VAT: | 240,18500 Kč |









