



M81969/14-07 | |
|---|---|
DigiKey Part Number | M81969/14-07-ND |
Manufacturer | |
Manufacturer Product Number | M81969/14-07 |
Description | TOOL EXTRACTION #4 CONTACT PLAST |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Connector Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Connector Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,65000 Kč | 194,65 Kč |
| 5 | 180,41400 Kč | 902,07 Kč |
| 10 | 174,61900 Kč | 1 746,19 Kč |
| 25 | 167,21960 Kč | 4 180,49 Kč |
| Unit Price without VAT: | 194,65000 Kč |
|---|---|
| Unit Price with VAT: | 235,52650 Kč |








