
M81969/14-08 | |
|---|---|
DigiKey Part Number | M81969/14-08-ND |
Manufacturer | |
Manufacturer Product Number | M81969/14-08 |
Description | REM TOOL PLASTIC SIZE 0 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Contacts |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Contacts | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 216,07000 Kč | 216,07 Kč |
| 5 | 200,19400 Kč | 1 000,97 Kč |
| 10 | 193,74900 Kč | 1 937,49 Kč |
| 25 | 185,54680 Kč | 4 638,67 Kč |
| Unit Price without VAT: | 216,07000 Kč |
|---|---|
| Unit Price with VAT: | 261,44470 Kč |









