



M81969/14-12 | |
|---|---|
DigiKey Part Number | M81969/14-12-ND |
Manufacturer | |
Manufacturer Product Number | M81969/14-12 |
Description | REM TOOL PLASTIC SIZE 8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Extraction Tool For Circular Contacts, Size 8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Extraction Tool | |
For Use With/Related Products | Circular Contacts, Size 8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,23000 Kč | 215,23 Kč |
| 5 | 199,48200 Kč | 997,41 Kč |
| 10 | 193,05600 Kč | 1 930,56 Kč |
| 25 | 184,89160 Kč | 4 622,29 Kč |
| Unit Price without VAT: | 215,23000 Kč |
|---|---|
| Unit Price with VAT: | 260,42830 Kč |









