



AWP 50-8240-T | |
|---|---|
DigiKey Part Number | HHSC50H-ND |
Manufacturer | |
Manufacturer Product Number | AWP 50-8240-T |
Description | CONN SOCKET 50POS IDC GOLD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Socket Connector IDC Gold |
Datasheet | Datasheet |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Assmann WSW Components | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Socket | Features Feed Through |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 50 | Color Gray |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,86000 Kč | 20,86 Kč |
| 10 | 17,68500 Kč | 176,85 Kč |
| 48 | 15,82854 Kč | 759,77 Kč |
| 96 | 15,07240 Kč | 1 446,95 Kč |
| 144 | 14,64667 Kč | 2 109,12 Kč |
| 288 | 13,94639 Kč | 4 016,56 Kč |
| 528 | 13,36214 Kč | 7 055,21 Kč |
| 1 008 | 12,76592 Kč | 12 868,05 Kč |
| 2 544 | 11,95871 Kč | 30 422,96 Kč |
| Unit Price without VAT: | 20,86000 Kč |
|---|---|
| Unit Price with VAT: | 25,24060 Kč |












