


H3AAH-5036M | |
|---|---|
DigiKey Part Number | H3AAH-5036M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-5036M |
Description | IDC CBL - HHSC50H/AE50M/HHSC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 188,12000 Kč | 188,12 Kč |
| 10 | 169,28400 Kč | 1 692,84 Kč |
| 25 | 159,47800 Kč | 3 986,95 Kč |
| 50 | 155,38600 Kč | 7 769,30 Kč |
| 100 | 151,29830 Kč | 15 129,83 Kč |
| 250 | 134,94176 Kč | 33 735,44 Kč |
| 500 | 126,76306 Kč | 63 381,53 Kč |
| 1 000 | 112,04221 Kč | 112 042,21 Kč |
| Unit Price without VAT: | 188,12000 Kč |
|---|---|
| Unit Price with VAT: | 227,62520 Kč |




