


H3AAH-5018M | |
|---|---|
DigiKey Part Number | H3AAH-5018M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-5018M |
Description | IDC CBL - HHSC50H/AE50M/HHSC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,54000 Kč | 115,54 Kč |
| 10 | 104,96600 Kč | 1 049,66 Kč |
| 25 | 99,42240 Kč | 2 485,56 Kč |
| 50 | 97,10740 Kč | 4 855,37 Kč |
| 100 | 92,48370 Kč | 9 248,37 Kč |
| 250 | 80,92268 Kč | 20 230,67 Kč |
| 500 | 78,61106 Kč | 39 305,53 Kč |
| 1 000 | 67,05043 Kč | 67 050,43 Kč |
| 2 500 | 62,42627 Kč | 156 065,68 Kč |
| Unit Price without VAT: | 115,54000 Kč |
|---|---|
| Unit Price with VAT: | 139,80340 Kč |




