


H3AAH-5018G | |
|---|---|
DigiKey Part Number | H3AAH-5018G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-5018G |
Description | IDC CBL - HHSC50H/AE50G/HHSC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,09000 Kč | 80,09 Kč |
| 10 | 72,70200 Kč | 727,02 Kč |
| 25 | 68,86480 Kč | 1 721,62 Kč |
| 50 | 67,25900 Kč | 3 362,95 Kč |
| 100 | 64,05770 Kč | 6 405,77 Kč |
| 250 | 56,04956 Kč | 14 012,39 Kč |
| 500 | 54,44828 Kč | 27 224,14 Kč |
| 1 000 | 46,44103 Kč | 46 441,03 Kč |
| 2 500 | 43,23821 Kč | 108 095,53 Kč |
| Unit Price without VAT: | 80,09000 Kč |
|---|---|
| Unit Price with VAT: | 96,90890 Kč |




