


H3AAH-5006G | |
|---|---|
DigiKey Part Number | H3AAH-5006G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAH-5006G |
Description | IDC CBL - HHSC50H/AE50G/HHSC50H |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,18000 Kč | 48,18 Kč |
| 10 | 41,85700 Kč | 418,57 Kč |
| 25 | 40,07600 Kč | 1 001,90 Kč |
| 50 | 39,18340 Kč | 1 959,17 Kč |
| 100 | 37,40020 Kč | 3 740,02 Kč |
| 250 | 33,83848 Kč | 8 459,62 Kč |
| 500 | 31,16730 Kč | 15 583,65 Kč |
| 1 000 | 26,71485 Kč | 26 714,85 Kč |
| 2 500 | 24,93384 Kč | 62 334,60 Kč |
| Unit Price without VAT: | 48,18000 Kč |
|---|---|
| Unit Price with VAT: | 58,29780 Kč |




