50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1AXH-5036M

DigiKey Part Number
H1AXH-5036M-ND
Manufacturer
Manufacturer Product Number
H1AXH-5036M
Description
IDC CBL - HHSC50H/AE50M/X
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,81000 Kč175,81 Kč
10158,21000 Kč1 582,10 Kč
25149,04160 Kč3 726,04 Kč
50145,22100 Kč7 261,05 Kč
100141,40030 Kč14 140,03 Kč
250126,11320 Kč31 528,30 Kč
500118,47008 Kč59 235,04 Kč
1 000104,71234 Kč104 712,34 Kč
Manufacturers Standard Package
Unit Price without VAT:175,81000 Kč
Unit Price with VAT:212,73010 Kč
Alternate Color
IDC CBL - HHSC50H/AE50G/X
In-Stock: 0
Unit Price: 119,92000 Kč
Assembly Component