50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Part Number Breakdown

H1AXH-5036G

DigiKey Part Number
H1AXH-5036G-ND
Manufacturer
Manufacturer Product Number
H1AXH-5036G
Description
IDC CBL - HHSC50H/AE50G/X
Customer Reference
Detailed Description
50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
50
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
15.0µin (0.38µm)
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1119,92000 Kč119,92 Kč
10108,97000 Kč1 089,70 Kč
25103,20960 Kč2 580,24 Kč
50100,81140 Kč5 040,57 Kč
10096,01040 Kč9 601,04 Kč
25084,01012 Kč21 002,53 Kč
50081,60966 Kč40 804,83 Kč
1 00069,60815 Kč69 608,15 Kč
2 50064,80755 Kč162 018,88 Kč
Manufacturers Standard Package
Unit Price without VAT:119,92000 Kč
Unit Price with VAT:145,10320 Kč
Alternate Color
IDC CBL - HHSC50H/AE50M/X
In-Stock: 0
Unit Price: 175,81000 Kč
Assembly Component