


H1BXH-5036M | |
|---|---|
DigiKey Part Number | H1BXH-5036M-ND |
Manufacturer | |
Manufacturer Product Number | H1BXH-5036M |
Description | IDC CBL - HHSR50H/AE50M/X |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Length 3.00' (914.40mm) |
Manufacturer Assmann WSW Components | Features Strain Relief |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Cable | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 15.0µin (0.38µm) |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
Pitch - Cable 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,73000 Kč | 178,73 Kč |
| 10 | 160,83800 Kč | 1 608,38 Kč |
| 25 | 151,51120 Kč | 3 787,78 Kč |
| 50 | 147,62360 Kč | 7 381,18 Kč |
| 100 | 143,73820 Kč | 14 373,82 Kč |
| 250 | 128,19876 Kč | 32 049,69 Kč |
| 500 | 120,42926 Kč | 60 214,63 Kč |
| 1 000 | 106,44376 Kč | 106 443,76 Kč |
| Unit Price without VAT: | 178,73000 Kč |
|---|---|
| Unit Price with VAT: | 216,26330 Kč |


