
AWP 26-8540-T | |
|---|---|
DigiKey Part Number | HHSC26S-ND |
Manufacturer | |
Manufacturer Product Number | AWP 26-8540-T |
Description | CONN SOCKET 26POS IDC TIN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 26 Position Rectangular Socket Connector IDC Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Socket | |
Contact Type | Female Socket | |
Number of Positions | 26 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Gray | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,57500 Kč | 95,75 Kč |
| 25 | 8,97040 Kč | 224,26 Kč |
| 80 | 8,25750 Kč | 660,60 Kč |
| 160 | 7,86375 Kč | 1 258,20 Kč |
| 320 | 7,48709 Kč | 2 395,87 Kč |
| 560 | 7,19707 Kč | 4 030,36 Kč |
| 1 040 | 6,88916 Kč | 7 164,73 Kč |
| 2 560 | 6,46476 Kč | 16 549,79 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |








