


H3AAS-2618M | |
|---|---|
DigiKey Part Number | H3AAS-2618M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-2618M |
Description | IDC CBL - HHSC26S/AE26M/HHSC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,62000 Kč | 63,62 Kč |
| 10 | 57,87000 Kč | 578,70 Kč |
| 25 | 54,80480 Kč | 1 370,12 Kč |
| 50 | 53,52820 Kč | 2 676,41 Kč |
| 100 | 50,98100 Kč | 5 098,10 Kč |
| 250 | 44,60816 Kč | 11 152,04 Kč |
| 500 | 43,33358 Kč | 21 666,79 Kč |
| 1 000 | 36,96089 Kč | 36 960,89 Kč |
| 2 500 | 34,41186 Kč | 86 029,65 Kč |
| Unit Price without VAT: | 63,62000 Kč |
|---|---|
| Unit Price with VAT: | 76,98020 Kč |




