


H3AAS-2636M | |
|---|---|
DigiKey Part Number | H3AAS-2636M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-2636M |
Description | IDC CBL - HHSC26S/AE26M/HHSC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,24000 Kč | 110,24 Kč |
| 10 | 100,11800 Kč | 1 001,18 Kč |
| 25 | 94,83520 Kč | 2 370,88 Kč |
| 50 | 92,63060 Kč | 4 631,53 Kč |
| 100 | 88,21890 Kč | 8 821,89 Kč |
| 250 | 77,19032 Kč | 19 297,58 Kč |
| 500 | 74,98512 Kč | 37 492,56 Kč |
| 1 000 | 63,95802 Kč | 63 958,02 Kč |
| 2 500 | 59,54714 Kč | 148 867,85 Kč |
| Unit Price without VAT: | 110,24000 Kč |
|---|---|
| Unit Price with VAT: | 133,39040 Kč |




