


H3AAS-2606M | |
|---|---|
DigiKey Part Number | H3AAS-2606M-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-2606M |
Description | IDC CBL - HHSC26S/AE26M/HHSC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 30,74100 Kč | 307,41 Kč |
| 25 | 29,42240 Kč | 735,56 Kč |
| 50 | 28,77140 Kč | 1 438,57 Kč |
| 100 | 27,46330 Kč | 2 746,33 Kč |
| 250 | 24,84736 Kč | 6 211,84 Kč |
| 500 | 22,88614 Kč | 11 443,07 Kč |
| 1 000 | 19,61654 Kč | 19 616,54 Kč |
| 2 500 | 18,30874 Kč | 45 771,85 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |




