


H3AAS-2618G | |
|---|---|
DigiKey Part Number | H3AAS-2618G-ND |
Manufacturer | |
Manufacturer Product Number | H3AAS-2618G |
Description | IDC CBL - HHSC26S/AE26G/HHSC26S |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 1.50' (457.20mm) |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 26 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,72000 Kč | 48,72 Kč |
| 10 | 42,39500 Kč | 423,95 Kč |
| 25 | 40,59320 Kč | 1 014,83 Kč |
| 50 | 39,69460 Kč | 1 984,73 Kč |
| 100 | 37,88880 Kč | 3 788,88 Kč |
| 250 | 34,28048 Kč | 8 570,12 Kč |
| 500 | 31,57428 Kč | 15 787,14 Kč |
| 1 000 | 27,06369 Kč | 27 063,69 Kč |
| 2 500 | 25,25950 Kč | 63 148,75 Kč |
| Unit Price without VAT: | 48,72000 Kč |
|---|---|
| Unit Price with VAT: | 58,95120 Kč |




