


H1AXS-2636G | |
|---|---|
DigiKey Part Number | H1AXS-2636G-ND |
Manufacturer | |
Manufacturer Product Number | H1AXS-2636G |
Description | IDC CBL - HHSC26S/AE26G/X |
Customer Reference | |
Detailed Description | 26 Position Cable Assembly Rectangular Socket to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Socket to Cable | |
Number of Positions | 26 | |
Number of Rows | 2 | |
Pitch - Connector | 0.100" (2.54mm) | |
Pitch - Cable | 0.050" (1.27mm) | |
Length | 3.00' (914.40mm) | |
Features | - | |
Color | Gray, Ribbon | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,10000 Kč | 61,10 Kč |
| 10 | 49,78600 Kč | 497,86 Kč |
| 25 | 45,89320 Kč | 1 147,33 Kč |
| 50 | 43,15080 Kč | 2 157,54 Kč |
| 100 | 40,57650 Kč | 4 057,65 Kč |
| 250 | 37,41088 Kč | 9 352,72 Kč |
| 500 | 35,18130 Kč | 17 590,65 Kč |
| 1 000 | 33,08592 Kč | 33 085,92 Kč |
| 2 500 | 31,90302 Kč | 79 757,55 Kč |
| Unit Price without VAT: | 61,10000 Kč |
|---|---|
| Unit Price with VAT: | 73,93100 Kč |


