
ADIP 14Z-LC | |
|---|---|
DigiKey Part Number | HDP14S-ND |
Manufacturer | |
Manufacturer Product Number | ADIP 14Z-LC |
Description | CONN DIP HDR IDC 14POS VERT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Black IDC Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ADIP 14Z-LC Models |
Category | Row Spacing 0.300" (7.62mm) |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Packaging Tray | Cable Termination IDC |
Part Status Active | Features Feed Through |
Connector Type Ribbon Cable, DIP Header | Contact Finish Tin |
Number of Positions 14 | Color Black |
Cable Pitch 0.050" (1.27mm) | Number of Positions Loaded All |
Board-Side Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,45000 Kč | 30,45 Kč |
| 10 | 25,82800 Kč | 258,28 Kč |
| 25 | 24,19800 Kč | 604,95 Kč |
| 50 | 23,03900 Kč | 1 151,95 Kč |
| 144 | 21,38153 Kč | 3 078,94 Kč |
| 288 | 20,35931 Kč | 5 863,48 Kč |
| 576 | 19,38743 Kč | 11 167,16 Kč |
| 1 008 | 18,63677 Kč | 18 785,86 Kč |
| 2 592 | 17,43563 Kč | 45 193,15 Kč |
| Unit Price without VAT: | 30,45000 Kč |
|---|---|
| Unit Price with VAT: | 36,84450 Kč |







