14 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Part Number Breakdown Assmann

H6PPS-1436G

DigiKey Part Number
H6PPS-1436G-ND
Manufacturer
Manufacturer Product Number
H6PPS-1436G
Description
DIP CABLE - HDP14S/AE14G/HDP14S
Customer Reference
Detailed Description
14 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.050" (1.27mm)
Manufacturer
Assmann WSW Components
Length
3.00' (914.40mm)
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
DIP to DIP
Usage
Socket (0.3"), Board In
Number of Positions
14
Cable Termination
IDC
Number of Rows
2
Contact Finish
Tin
Pitch - Connector
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,84000 Kč80,84 Kč
1073,45100 Kč734,51 Kč
2569,57040 Kč1 739,26 Kč
5067,94960 Kč3 397,48 Kč
10064,71370 Kč6 471,37 Kč
25056,62404 Kč14 156,01 Kč
50055,00636 Kč27 503,18 Kč
1 00046,91730 Kč46 917,30 Kč
2 50043,68172 Kč109 204,30 Kč
Manufacturers Standard Package
Unit Price without VAT:80,84000 Kč
Unit Price with VAT:97,81640 Kč
Alternate Color
DIP CABLE - HDP14S/AE14M/HDP14S
In-Stock: 0
Unit Price: 108,14000 Kč
Alternate Length
DIP CABLE - HDP14S/AE14G/HDP14S
In-Stock: 0
Unit Price: 55,85000 Kč
DIP CABLE - HDP14S/AE14G/HDP14S
In-Stock: 0
Unit Price: 65,93000 Kč
Assembly Component