


H6PPS-1436M | |
|---|---|
DigiKey Part Number | H6PPS-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H6PPS-1436M |
Description | DIP CABLE - HDP14S/AE14M/HDP14S |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to DIP 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to DIP | Usage Socket (0.3"), Board In |
Number of Positions 14 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,14000 Kč | 108,14 Kč |
| 10 | 98,14500 Kč | 981,45 Kč |
| 25 | 92,94560 Kč | 2 323,64 Kč |
| 50 | 90,78700 Kč | 4 539,35 Kč |
| 100 | 86,46350 Kč | 8 646,35 Kč |
| 250 | 75,65580 Kč | 18 913,95 Kč |
| 500 | 73,49426 Kč | 36 747,13 Kč |
| 1 000 | 62,68617 Kč | 62 686,17 Kč |
| 2 500 | 58,36293 Kč | 145 907,32 Kč |
| Unit Price without VAT: | 108,14000 Kč |
|---|---|
| Unit Price with VAT: | 130,84940 Kč |




