


H4PXS-1436M | |
|---|---|
DigiKey Part Number | H4PXS-1436M-ND |
Manufacturer | |
Manufacturer Product Number | H4PXS-1436M |
Description | DIP CABLE - HDP14S/AE14M/X |
Customer Reference | |
Detailed Description | 14 Position Cable Assembly Rectangular DIP to Cable 3.00' (914.40mm) |
Datasheet | Datasheet |
Category | Pitch - Cable 0.050" (1.27mm) |
Manufacturer Assmann WSW Components | Length 3.00' (914.40mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type DIP to Cable | Usage Socket (0.3"), Board In |
Number of Positions 14 | Cable Termination IDC |
Number of Rows 2 | Contact Finish Tin |
Pitch - Connector 0.100" (2.54mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,73000 Kč | 82,73 Kč |
| 10 | 75,06800 Kč | 750,68 Kč |
| 25 | 71,10760 Kč | 1 777,69 Kč |
| 50 | 69,45300 Kč | 3 472,65 Kč |
| 100 | 66,14580 Kč | 6 614,58 Kč |
| 250 | 57,87804 Kč | 14 469,51 Kč |
| 500 | 56,22424 Kč | 28 112,12 Kč |
| 1 000 | 47,95607 Kč | 47 956,07 Kč |
| 2 500 | 44,64880 Kč | 111 622,00 Kč |
| Unit Price without VAT: | 82,73000 Kč |
|---|---|
| Unit Price with VAT: | 100,10330 Kč |




